MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2161AIDG4 | |
|---|---|
DigiKey Part Number | TLE2161AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2161AIDG4 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2161AIDG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2161AID | Rochester Electronics, LLC | 10.795 | 2156-TLE2161AID-ND | 3,71000 € | MFR Recommended |
| AD711JRZ | Analog Devices Inc. | 0 | 505-AD711JRZ-ND | 0,00000 € | Similar |
| AD711JRZ-REEL | Analog Devices Inc. | 0 | AD711JRZ-REELCT-ND | 0,00000 € | Similar |
| AD711JRZ-REEL7 | Analog Devices Inc. | 0 | AD711JRZ-REEL7CT-ND | 0,00000 € | Similar |
| AD8510ARZ | Analog Devices Inc. | 4.758 | 505-AD8510ARZ-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,00653 € | 451,47 € |
| Unit Price without VAT: | 2,00653 € |
|---|---|
| Unit Price with VAT: | 2,38777 € |





