
TLE2144ACN | |
|---|---|
DigiKey Part Number | 296-10469-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2144ACN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144ACN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 13.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 5,89246 € | 1.031,18 € |
| Unit Price without VAT: | 5,89246 € |
|---|---|
| Unit Price with VAT: | 7,01203 € |

