
TLE2142IDR | |
|---|---|
DigiKey Part Number | 296-26773-2-ND - Tape & Reel (TR) 296-26773-1-ND - Cut Tape (CT) 296-26773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2142IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 290 µV | |
Current - Supply | 6.9mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,12000 € | 53,00 € |
| 100 | 1,91170 € | 191,17 € |
| 250 | 1,81232 € | 453,08 € |
| 500 | 1,75244 € | 876,22 € |
| 1.000 | 1,70314 € | 1.703,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70066 € | 4.251,65 € |
| 5.000 | 1,66836 € | 8.341,80 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |







