
TLE2142CDR | |
|---|---|
DigiKey Part Number | 296-26772-2-ND - Tape & Reel (TR) 296-26772-1-ND - Cut Tape (CT) 296-26772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2142CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142CDR Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 6.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4075-2ARZ-RL | Analog Devices Inc. | 2.500 | 505-ADA4075-2ARZ-RLCT-ND | 2,35000 € | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 8,14000 € | Similar |
| TL072BIDT | STMicroelectronics | 5.196 | 497-7040-1-ND | 1,16000 € | Similar |
| TL072BIYDT | STMicroelectronics | 19 | 497-10227-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 1,99200 € | 49,80 € |
| 100 | 1,79370 € | 179,37 € |
| 250 | 1,69924 € | 424,81 € |
| 500 | 1,67744 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54599 € | 3.864,97 € |
| 5.000 | 1,51618 € | 7.580,90 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


