
TLE2142AMJG | |
|---|---|
DigiKey Part Number | 2156-TLE2142AMJG-ND |
Manufacturer | |
Manufacturer Product Number | TLE2142AMJG |
Description | IC OPAMP GP 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142AMJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 275 µV | |
Current - Supply | 6.9mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,54778 € | 247,93 € |
| Unit Price without VAT: | 27,54778 € |
|---|---|
| Unit Price with VAT: | 32,78186 € |

