
TLE2141QDRQ1 | |
|---|---|
DigiKey Part Number | 296-34902-2-ND - Tape & Reel (TR) 296-34902-1-ND - Cut Tape (CT) 296-34902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141QDRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,28280 € | 32,07 € |
| 100 | 1,14710 € | 114,71 € |
| 250 | 1,08240 € | 270,60 € |
| 500 | 1,04338 € | 521,69 € |
| 1.000 | 1,01126 € | 1.011,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97735 € | 2.443,38 € |
| 5.000 | 0,95692 € | 4.784,60 € |
| 7.500 | 0,94669 € | 7.100,18 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


