
TLE2141MDREP | |
|---|---|
DigiKey Part Number | 296-23473-2-ND - Tape & Reel (TR) 296-23473-1-ND - Cut Tape (CT) 296-23473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141MDREP |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31900 € | 43,19 € |
| 25 | 3,99480 € | 99,87 € |
| 100 | 3,63820 € | 363,82 € |
| 250 | 3,46816 € | 867,04 € |
| 500 | 3,36566 € | 1.682,83 € |
| 1.000 | 3,28133 € | 3.281,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19230 € | 7.980,75 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

