TLE2141AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.510
Unit Price: 2,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 712
Unit Price: 7,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 860
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 131
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.222
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.211
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,26835 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2141AIDG4

DigiKey Part Number
TLE2141AIDG4-ND
Manufacturer
Manufacturer Product Number
TLE2141AIDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2141AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
5.9 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
175 µV
Current - Supply
3.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes