
TLE2082ID | |
|---|---|
DigiKey Part Number | 296-1343-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082ID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082ID Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2082IDR | Texas Instruments | 4.031 | 296-1343-1-ND | 2,04000 € | MFR Recommended |
| LM833DR2G | onsemi | 24.690 | LM833DR2GOSCT-ND | 0,28000 € | Similar |
| LM833DT | STMicroelectronics | 15.182 | 497-1597-1-ND | 0,40000 € | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 8,21000 € | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 4.477 | 505-LT1057IS8#TRPBFCT-ND | 8,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05200 € | 30,52 € |
| 75 | 2,59107 € | 194,33 € |
| 150 | 2,48400 € | 372,60 € |
| 300 | 2,39590 € | 718,77 € |
| 525 | 2,33629 € | 1.226,55 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

