Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2082CDR | |
|---|---|
DigiKey Part Number | TLE2082CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2082CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082CDR Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DR2G | onsemi | 24.690 | LM833DR2GOSCT-ND | 0,28000 € | Similar |
| LM833DT | STMicroelectronics | 15.182 | 497-1597-1-ND | 0,40000 € | Similar |
| LT1057IS8 | Analog Devices Inc. | 0 | LT1057IS8-ND | 0,00000 € | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 8,21000 € | Similar |
| LT1057IS8#TR | Analog Devices Inc. | 0 | LT1057IS8#TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18079 € | 2.951,97 € |
| Unit Price without VAT: | 1,18079 € |
|---|---|
| Unit Price with VAT: | 1,40514 € |






