MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2082CD | |
|---|---|
DigiKey Part Number | 296-10444-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082CD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082CD Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2082CDR | Texas Instruments | 0 | TLE2082CDR-ND | 1,06540 € | MFR Recommended |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5.297 | 505-ADTL082ARZ-REELCT-ND | 1,42000 € | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33.209 | AS358MTR-E1DICT-ND | 0,48000 € | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12.532 | AS358MTR-G1DICT-ND | 0,12000 € | Similar |
| LM833DR2G | onsemi | 22.495 | LM833DR2GOSCT-ND | 0,28000 € | Similar |








