Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2081CD | |
|---|---|
DigiKey Part Number | 296-10437-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2081CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2081CD Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2081CDR | Texas Instruments | 6.942 | 296-48694-1-ND | 2,97000 € | Direct |
| AD8610ARZ | Analog Devices Inc. | 2.054 | 505-AD8610ARZ-ND | 10,03000 € | Similar |
| AD8610ARZ-REEL | Analog Devices Inc. | 2.208 | 505-AD8610ARZ-REELCT-ND | 10,03000 € | Similar |
| AD8610ARZ-REEL7 | Analog Devices Inc. | 2.778 | 505-AD8610ARZ-REEL7CT-ND | 10,03000 € | Similar |
| AD8610BRZ | Analog Devices Inc. | 306 | 505-AD8610BRZ-ND | 24,24000 € | Similar |




