Similar

TLE2081AIP | |
|---|---|
DigiKey Part Number | TLE2081AIP-ND |
Manufacturer | |
Manufacturer Product Number | TLE2081AIP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2081AIP Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1354CN8#PBF | Analog Devices Inc. | 297 | LT1354CN8#PBF-ND | 7,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,66616 € | 1.166,31 € |
| Unit Price without VAT: | 1,66616 € |
|---|---|
| Unit Price with VAT: | 1,98273 € |


