
TLE2072ACP | |
|---|---|
DigiKey Part Number | 296-10423-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072ACP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072ACP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD746JNZ | Analog Devices Inc. | 42 | 505-AD746JNZ-ND | 17,64000 € | Similar |
| AD827JNZ | Analog Devices Inc. | 275 | AD827JNZ-ND | 20,15000 € | Similar |
| LT1355CN8#PBF | Analog Devices Inc. | 137 | 505-LT1355CN8#PBF-ND | 10,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17500 € | 21,75 € |
| 50 | 1,88600 € | 94,30 € |
| 100 | 1,79630 € | 179,63 € |
| 250 | 1,70176 € | 425,44 € |
| 500 | 1,64478 € | 822,39 € |
| 1.000 | 1,59787 € | 1.597,87 € |
| 2.500 | 1,54834 € | 3.870,85 € |
| 5.000 | 1,51849 € | 7.592,45 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

