MFR Recommended
Similar
Similar

TLE2064MDRG4 | |
|---|---|
DigiKey Part Number | TLE2064MDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2064MDRG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064MDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |





