Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2037MDG4 | |
|---|---|
DigiKey Part Number | TLE2037MDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037MDG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037MDG4 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2037MD | Texas Instruments | 0 | 296-10389-5-ND | 3,42003 € | MFR Recommended |
| AD817ARZ | Analog Devices Inc. | 770 | 505-AD817ARZ-ND | 5,69000 € | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2.972 | AD817ARZ-REELCT-ND | 5,69000 € | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 1.538 | AD817ARZ-REEL7CT-ND | 5,69000 € | Similar |
| LT1028CS8#PBF | Analog Devices Inc. | 1.575 | 505-LT1028CS8#PBF-ND | 14,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,54778 € | 348,25 € |
| Unit Price without VAT: | 1,54778 € |
|---|---|
| Unit Price with VAT: | 1,84186 € |




