MFR Recommended
Similar

TLE2037AMDG4 | |
|---|---|
DigiKey Part Number | TLE2037AMDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037AMDG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037AMDG4 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2037AMD | Texas Instruments | 0 | 296-25131-5-ND | 3,42003 € | MFR Recommended |
| AD8421BRZ | Analog Devices Inc. | 2.647 | 505-AD8421BRZ-ND | 12,21000 € | Similar |
| LT1028CS8#PBF | Analog Devices Inc. | 1.575 | 505-LT1028CS8#PBF-ND | 14,00000 € | Similar |




