Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2027MD

DigiKey Part Number
296-10385-5-ND
Manufacturer
Manufacturer Product Number
TLE2027MD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2027MD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.8V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
3.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,80600 €28,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €

Other Suppliers on DigiKey

1.842In Stock
Ships from Rochester Electronics, LLC