
TLE2024MFKB | |
|---|---|
DigiKey Part Number | 2156-TLE2024MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024MFKB |
Description | IC OPAMP GP 4 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 33 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 1.05mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,63250 € | 234,53 € |
| Unit Price without VAT: | 58,63250 € |
|---|---|
| Unit Price with VAT: | 69,77268 € |

