MFR Recommended

TLE2024CDWG4 | |
|---|---|
DigiKey Part Number | TLE2024CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024CDWG4 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024CDWG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 45 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2024CDWR | Texas Instruments | 1.563 | 296-46348-1-ND | 4,87000 € | MFR Recommended |


