
TLE2024BMJB | |
|---|---|
DigiKey Part Number | 2156-TLE2024BMJB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024BMJB |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024BMJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 141,64000 € | 283,28 € |
| Unit Price without VAT: | 141,64000 € |
|---|---|
| Unit Price with VAT: | 168,55160 € |

