MFR Recommended

TLE2024BMJ | |
|---|---|
DigiKey Part Number | 296-TLE2024BMJ-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024BMJ |
Description | HIGH-SPEED, LOW-POWER, PRECISION |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-CDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 40 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 1.05mA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Output Type Push-Pull | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-CDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2024BMDWR | Texas Instruments | 0 | TLE2024BMDWR-ND | 6,44883 € | MFR Recommended |


