
TLE2022IDR | |
|---|---|
DigiKey Part Number | 296-26770-2-ND - Tape & Reel (TR) 296-26770-1-ND - Cut Tape (CT) 296-26770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63200 € | 16,32 € |
| 25 | 1,49160 € | 37,29 € |
| 100 | 1,33710 € | 133,71 € |
| 250 | 1,26344 € | 315,86 € |
| 500 | 1,21902 € | 609,51 € |
| 1.000 | 1,18247 € | 1.182,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14390 € | 2.859,75 € |
| 5.000 | 1,12065 € | 5.603,25 € |
| 7.500 | 1,10900 € | 8.317,50 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

