
TLE2022CPE4 | |
|---|---|
DigiKey Part Number | 296-TLE2022CPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2022CPE4 |
Description | DUAL PRECISION LOW-POWER SINGLE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 550µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.65V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 2.8 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 35 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2022CP | Rochester Electronics, LLC | 3.074 | 2156-TLE2022CP-ND | 17,73852 € | Direct |


