Similar
Similar
Similar
Similar
Similar
Similar

TLE2022AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-36990-2-ND - Tape & Reel (TR) 296-36990-1-ND - Cut Tape (CT) 296-36990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022AQDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AQDRG4Q1 Models |
Category | Current - Supply 170µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Series | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.7 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 33 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28207FBZ | Renesas Electronics Corporation | 0 | ISL28207FBZ-ND | 2,46063 € | Similar |
| ISL28227FBZ | Renesas Electronics Corporation | 1.354 | 20-ISL28227FBZ-ND | 4,56000 € | Similar |
| LT1013DS8#PBF | Analog Devices Inc. | 641 | 505-LT1013DS8#PBF-ND | 7,06000 € | Similar |
| LT1013IS8#PBF | Analog Devices Inc. | 164 | 505-LT1013IS8#PBF-ND | 12,15000 € | Similar |
| TS512AIYDT | STMicroelectronics | 0 | 497-10250-1-ND | 1,23895 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13080 € | 5.327,00 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |




