MFR Recommended
Similar
Similar

TLE2022ACDRG4 | |
|---|---|
DigiKey Part Number | TLE2022ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2022ACDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022ACDRG4 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 33 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2022ACDR | Texas Instruments | 3.435 | 296-31966-1-ND | 2,78000 € | MFR Recommended |
| ISL28207FBZ | Renesas Electronics Corporation | 0 | ISL28207FBZ-ND | 2,48031 € | Similar |
| ISL28227FBZ | Renesas Electronics Corporation | 1.344 | 20-ISL28227FBZ-ND | 4,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14270 € | 2.856,75 € |
| 5.000 | 1,11950 € | 5.597,50 € |
| 7.500 | 1,10788 € | 8.309,10 € |
| Unit Price without VAT: | 1,14270 € |
|---|---|
| Unit Price with VAT: | 1,35981 € |



