MFR Recommended
MFR Recommended
Similar
Similar

TLE2022ACDG4 | |
|---|---|
DigiKey Part Number | TLE2022ACDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2022ACDG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022ACDG4 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 33 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2022ACD | Texas Instruments | 5.553 | 296-12304-5-ND | 2,95000 € | MFR Recommended |
| TLE2022ACDR | Texas Instruments | 3.435 | 296-31966-1-ND | 2,78000 € | MFR Recommended |
| ISL28207FBZ | Renesas Electronics Corporation | 0 | ISL28207FBZ-ND | 2,48031 € | Similar |
| ISL28227FBZ | Renesas Electronics Corporation | 1.344 | 20-ISL28227FBZ-ND | 4,59000 € | Similar |



