TLE2021QDRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.318
Unit Price: 1,35000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2021QDRG4Q1

DigiKey Part Number
296-24961-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2021QDRG4Q1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2021QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
120 µV
Current - Supply
200µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.325 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.325In Stock
Ships from Rochester Electronics, LLC