MFR Recommended

TLE2021MJG | |
|---|---|
DigiKey Part Number | 296-TLE2021MJG-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021MJG |
Description | HIGH-SPEED, LOW-POWER, PRECISION |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-CDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 25 nA |
Mfr | Voltage - Input Offset 120 µV |
Series | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Push-Pull | Mounting Type Through Hole |
Slew Rate 0.65V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-CDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2021IDR | Texas Instruments | 4.758 | 296-41688-1-ND | 1,51000 € | MFR Recommended |


