
TLE2021MDREP | |
|---|---|
DigiKey Part Number | 296-27872-2-ND - Tape & Reel (TR) 296-27872-1-ND - Cut Tape (CT) 296-27872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2021MDREP |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77600 € | 37,76 € |
| 25 | 3,48760 € | 87,19 € |
| 100 | 3,16950 € | 316,95 € |
| 250 | 3,01788 € | 754,47 € |
| 500 | 2,92654 € | 1.463,27 € |
| 1.000 | 2,85137 € | 2.851,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,77200 € | 6.930,00 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

