MFR Recommended

TLE2021CPG4 | |
|---|---|
DigiKey Part Number | TLE2021CPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021CPG4 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021CPG4 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 240µA |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.65V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2021CDR | Texas Instruments | 5 | 296-39250-1-ND | 1,66000 € | MFR Recommended |
| TLE2021CP | Rochester Electronics, LLC | 10.881 | 2156-TLE2021CP-ND | 2,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80788 € | 323,15 € |
| Unit Price without VAT: | 0,80788 € |
|---|---|
| Unit Price with VAT: | 0,96138 € |



