Similar
Similar

TLC7528IPWR | |
|---|---|
DigiKey Part Number | TLC7528IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7528IPWR |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528IPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -25°C ~ 85°C |
Settling Time 100ns | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5428YRUZ | Analog Devices Inc. | 234 | 505-AD5428YRUZ-ND | 7,26000 € | Similar |
| AD5428YRUZ-REEL7 | Analog Devices Inc. | 1.825 | AD5428YRUZ-REEL7CT-ND | 7,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,37750 € | 8.755,00 € |
| Unit Price without VAT: | 4,37750 € |
|---|---|
| Unit Price with VAT: | 5,20923 € |


