8 Bit Digital to Analog Converter 2 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-TSSOP
High Speed Converters by Analog Devices

AD5428YRUZ

DigiKey Part Number
505-AD5428YRUZ-ND
Manufacturer
Manufacturer Product Number
AD5428YRUZ
Description
IC DAC 8BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5428YRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
120ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,21000 €7,21 €
105,58800 €55,88 €
754,81627 €361,22 €
1504,63660 €695,49 €
3004,48883 €1.346,65 €
5254,38886 €2.304,15 €
1.0504,28492 €4.499,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,21000 €
Unit Price with VAT:8,57990 €