Parametric Equivalent
Similar

TLC7524EDR | |
|---|---|
DigiKey Part Number | 296-TLC7524EDRTR-ND - Tape & Reel (TR) 296-TLC7524EDRCT-ND - Cut Tape (CT) 296-TLC7524EDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7524EDR |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524EDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 100ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7524EDR | Texas Instruments | 355 | 296-TLC7524EDRCT-ND | 3,38000 € | Parametric Equivalent |
| AD7524JRZ | Analog Devices Inc. | 96 | AD7524JRZ-ND | 18,14000 € | Similar |
| AD7524JRZ-REEL7 | Analog Devices Inc. | 1.837 | AD7524JRZ-REEL7CT-ND | 18,14000 € | Similar |
| TLC7524ED | Rochester Electronics, LLC | 363 | 2156-TLC7524ED-ND | 6,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,47112 € | 8.677,80 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |



