Similar
Similar



TLC7135CN | |
|---|---|
DigiKey Part Number | 296-10350-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7135CN |
Description | IC DAS/ADC/DAC SPECIAL 28-PDIP |
Customer Reference | |
Detailed Description | 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7135CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |


