
ICL7135CPI+ | |
|---|---|
DigiKey Part Number | ICL7135CPI+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CPI+ |
Description | IC DISPLAY DRIVR 4.5DIGIT 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 € | 22,60 € |
| 14 | 17,75429 € | 248,56 € |
| 28 | 16,97357 € | 475,26 € |
| 112 | 15,80089 € | 1.769,70 € |
| 252 | 15,29905 € | 3.855,36 € |
| 504 | 14,95208 € | 7.535,85 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 26,89400 € |

