


TLC6C5712QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-43099-2-ND - Tape & Reel (TR) 296-43099-1-ND - Cut Tape (CT) 296-43099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5712QPWPRQ1 |
Description | IC LED DRV LIN PWM 75MA 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 75mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5712QPWPRQ1 Models |
Category | Current - Output / Channel 75mA |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 12 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-HTSSOP |
Voltage - Output 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73300 € | 17,33 € |
| 25 | 1,58440 € | 39,61 € |
| 100 | 1,42140 € | 142,14 € |
| 250 | 1,34360 € | 335,90 € |
| 500 | 1,31338 € | 656,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22633 € | 2.452,66 € |
| 4.000 | 1,20018 € | 4.800,72 € |
| 6.000 | 1,18708 € | 7.122,48 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


