
TLC6C5712EVM | |
|---|---|
DigiKey Part Number | 296-42594-ND |
Manufacturer | |
Manufacturer Product Number | TLC6C5712EVM |
Description | EVAL BOARD FOR TLC6C5712-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC6C5712-Q1 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 5V, USB |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TLC6C5712-Q1 |
Current - Output / Channel 75mA | Base Product Number |
Outputs and Type 12 Non-Isolated Outputs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,54000 € | 167,54 € |
| Unit Price without VAT: | 167,54000 € |
|---|---|
| Unit Price with VAT: | 199,37260 € |


