
TLC69614RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69614RTWRTR-ND - Tape & Reel (TR) 296-TLC69614RTWRCT-ND - Cut Tape (CT) 296-TLC69614RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69614RTWR |
Description | IC LED DRIVER LINEAR 60MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 20V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69611RTWR | Texas Instruments | 2.502 | 296-TLC69611RTWRCT-ND | 2,30000 € | Parametric Equivalent |
| TLC69612RTWR | Texas Instruments | 3.000 | 296-TLC69612RTWRCT-ND | 1,70543 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63700 € | 36,37 € |
| 25 | 3,35600 € | 83,90 € |
| 100 | 3,04760 € | 304,76 € |
| 250 | 2,90052 € | 725,13 € |
| 500 | 2,81184 € | 1.405,92 € |
| 1.000 | 2,73885 € | 2.738,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,94098 € | 8.822,94 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

