
TLC69611RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69611RTWRTR-ND - Tape & Reel (TR) 296-TLC69611RTWRCT-ND - Cut Tape (CT) 296-TLC69611RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69611RTWR |
Description | IC LED DRIVER LINEAR 60MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 20V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69612RTWR | Texas Instruments | 3.000 | 296-TLC69612RTWRCT-ND | 1,66790 € | Parametric Equivalent |
| TLC69614RTWR | Texas Instruments | 2.875 | 296-TLC69614RTWRCT-ND | 5,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,72760 € | 43,19 € |
| 100 | 1,55210 € | 155,21 € |
| 250 | 1,46832 € | 367,08 € |
| 500 | 1,41782 € | 708,91 € |
| 1.000 | 1,37625 € | 1.376,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28633 € | 3.858,99 € |
| 6.000 | 1,26195 € | 7.571,70 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

