Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLC5971PWP | |
|---|---|
DigiKey Part Number | TLC5971PWP-ND |
Manufacturer | |
Manufacturer Product Number | TLC5971PWP |
Description | IC LED DRVR LINEAR 60MA 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5971PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,00798 € | 843,35 € |
| Unit Price without VAT: | 2,00798 € |
|---|---|
| Unit Price with VAT: | 2,38950 € |


