LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5971PWPR

DigiKey Part Number
296-27796-2-ND - Tape & Reel (TR)
296-27796-1-ND - Cut Tape (CT)
296-27796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5971PWPR
Description
IC LED DRVR LINEAR 60MA 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5971PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
60mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,27200 €22,72 €
252,08440 €52,11 €
1001,87800 €187,80 €
2501,77960 €444,90 €
5001,75914 €879,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,63139 €3.262,78 €
4.0001,59834 €6.393,36 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €

Other Suppliers on DigiKey

1.260In Stock
Ships from Rochester Electronics, LLC