
TLC5951RHAT | |
|---|---|
DigiKey Part Number | 296-TLC5951RHATTR-ND - Tape & Reel (TR) 296-TLC5951RHATCT-ND - Cut Tape (CT) 296-TLC5951RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5951RHAT |
Description | IC LED DRIVER LINEAR 40MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5951RHAT Models |
Category | Voltage - Output 15V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 24 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5951RHAR | Texas Instruments | 2.500 | 296-25567-1-ND | 3,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,20400 € | 80,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68480 € | 671,20 € |
| 500 | 2,60194 € | 1.300,97 € |
| 750 | 2,56044 € | 1.920,33 € |
| 1.250 | 2,51447 € | 3.143,09 € |
| 1.750 | 2,48759 € | 4.353,28 € |
| 2.500 | 2,46174 € | 6.154,35 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

