
TLC5951RHAR | |
|---|---|
DigiKey Part Number | 296-25567-2-ND - Tape & Reel (TR) 296-25567-1-ND - Cut Tape (CT) 296-25567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5951RHAR |
Description | IC LED DRIVER LINEAR 40MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5951RHAR Models |
Category | Voltage - Output 15V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 24 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94500 € | 29,45 € |
| 25 | 2,71080 € | 67,77 € |
| 100 | 2,45320 € | 245,32 € |
| 250 | 2,33024 € | 582,56 € |
| 500 | 2,32790 € | 1.163,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13086 € | 5.327,15 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

