
TLC59283DBQR | |
|---|---|
DigiKey Part Number | 296-30546-2-ND - Tape & Reel (TR) 296-30546-1-ND - Cut Tape (CT) 296-30546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59283DBQR |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41440 € | 10,36 € |
| 100 | 0,36300 € | 36,30 € |
| 250 | 0,33852 € | 84,63 € |
| 500 | 0,32378 € | 161,89 € |
| 1.000 | 0,31162 € | 311,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29879 € | 746,98 € |
| 5.000 | 0,29106 € | 1.455,30 € |
| 7.500 | 0,28719 € | 2.153,93 € |
| 12.500 | 0,28290 € | 3.536,25 € |
| 17.500 | 0,28039 € | 4.906,82 € |
| 25.000 | 0,27798 € | 6.949,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |









