MFR Recommended

TLC5925IDWRG4 | |
|---|---|
DigiKey Part Number | TLC5925IDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5925IDWRG4 |
Description | IC LED DRIVER LINEAR 45MA 24SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5925IDWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57808 € | 1.156,16 € |
| 4.000 | 0,56403 € | 2.256,12 € |
| 6.000 | 0,55699 € | 3.341,94 € |
| 10.000 | 0,54919 € | 5.491,90 € |
| 14.000 | 0,54463 € | 7.624,82 € |
| Unit Price without VAT: | 0,57808 € |
|---|---|
| Unit Price with VAT: | 0,68792 € |


