
TLC5925IDWR | |
|---|---|
DigiKey Part Number | 296-24465-2-ND - Tape & Reel (TR) 296-24465-1-ND - Cut Tape (CT) 296-24465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5925IDWR |
Description | IC LED DRIVER LINEAR 45MA 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5925IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,87720 € | 21,93 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,73240 € | 183,10 € |
| 500 | 0,70424 € | 352,12 € |
| 1.000 | 0,68105 € | 681,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68182 € | 1.363,64 € |
| 4.000 | 0,66564 € | 2.662,56 € |
| 6.000 | 0,65754 € | 3.945,24 € |
| 10.000 | 0,64856 € | 6.485,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


