
TLC5924EVM-186 | |
|---|---|
DigiKey Part Number | TLC5924EVM-186-ND |
Manufacturer | |
Manufacturer Product Number | TLC5924EVM-186 |
Description | EVAL BOARD FOR TLC5923 TLC5924 |
Customer Reference | |
Detailed Description | TLC5923, TLC5924 - 32 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 32 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3.3V, 5V | |
Contents | Board(s) | |
Utilized IC / Part | TLC5923, TLC5924 | |
Note | - | |
Base Product Number |



