


TLC5924DAP | |
|---|---|
DigiKey Part Number | 296-20736-ND |
Manufacturer | |
Manufacturer Product Number | TLC5924DAP |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5924DAP Models |
Category | Voltage - Output 15V |
Manufacturer Texas Instruments | Current - Output / Channel 80mA |
Packaging Tube | Frequency 30MHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Number of Outputs 16 | Supplier Device Package 32-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29700 € | 32,97 € |
| 46 | 2,90022 € | 133,41 € |
| 138 | 2,70304 € | 373,02 € |
| 276 | 2,60667 € | 719,44 € |
| 506 | 2,53644 € | 1.283,44 € |
| 1.012 | 2,46950 € | 2.499,13 € |
| 2.530 | 2,39883 € | 6.069,04 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

