


TLC5923DAP | |
|---|---|
DigiKey Part Number | 296-17731-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5923DAP |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5923DAP Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 80mA |
Packaging Tube | Frequency 30MHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Number of Outputs 16 | Supplier Device Package 32-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5923DAPR | Texas Instruments | 2.996 | 296-28000-1-ND | 3,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,19200 € | 31,92 € |
| 46 | 2,80761 € | 129,15 € |
| 138 | 2,61681 € | 361,12 € |
| 276 | 2,52344 € | 696,47 € |
| 506 | 2,45542 € | 1.242,44 € |
| 1.012 | 2,39057 € | 2.419,26 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

